ABB34DHBD

Heilind Number:SULABB34DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHBD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DHBD

Detailed Description

The ABB34DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures both durability and excellent conductivity. With a compact design, this connector boasts two rows of 68 female contacts, making it ideal for high-density PCB layouts. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Its Thru Hole termination method and Clearance Hole mount type offer secure and efficient installation. Operating at a voltage of 300 VAC and an amperage of 1 A, it meets stringent electrical requirements. The connector's Hairpin contact type and Right-Angle orientation further enhance its versatility. With a wide operating temperature range of -65 to 150 °C, it performs reliably even in harsh environments. The Matte Tin termination plating adds to its durability. Whether used in aerospace, telecommunications, or industrial applications, the ABB34DHBD ensures superior connectivity and performance.