ABB34DHBR

Heilind Number:SULABB34DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHBR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHBR

Detailed Description

Introducing SKU ABB34DHBR, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With two rows and a metal board lock mount type, it offers secure attachment to PCBs. The thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it's suitable for high-speed data and power transmission. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. Boasting 68 positions and a tail length of 4.32mm, it accommodates complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it's perfect for industrial and aerospace applications. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether used in Board to Board or Card Edge connections, the ABB34DHBR connector delivers unparalleled performance and reliability. Elevate your connectivity solutions with this essential component.