| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB34DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 68 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB34DHBS |
ABB34DHBS
| Heilind Number: | SULABB34DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB34DHBS |
| ECAD Model: |
Specifications
Detailed Description
SKU ABB34DHBS offers a high-performance board-to-board connectivity solution, featuring a female connector with two rows of 68 gold-plated contacts, made of PPS and Beryllium Copper for optimal conductivity and durability. With a pitch of 1.27mm (0.05in) and a right-angle orientation, this connector ensures precise and space-efficient PCB connections. Designed for reliability, it can handle up to 300VAC and 1A of current, with an operating temperature range of -65 to 150°C. The termination method, thru-hole, and termination plating with Matte Tin further enhance its robustness. Measuring at 23.24mm in height and 9.4mm in width, it fits seamlessly into various electronic applications. Perfect for demanding environments, this connector is ideal for industries requiring high-reliability components. (Word count: 124)

