ABB34DHFD

Heilind Number:SULABB34DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHFD

Detailed Description

The ABB34DHFD is a high-quality PCB connector designed for reliable and efficient board-to-board connections in electronic devices. Featuring a dual-row configuration with 68 female contacts, this connector ensures seamless signal transmission. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a 1A amperage rating, 300VAC voltage capacity, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its surface mount clearance hole mount type and hairpin contact type make installation easy and secure. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 2.54mm, it provides a compact yet robust solution for PCB connectivity. Whether used in commercial electronics or industrial equipment, the ABB34DHFD guarantees reliable and long-lasting performance.