ABB34DHFN

Heilind Number:SULABB34DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHFN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHFN

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, our ABB34DHFN connector is designed for high-performance applications. With a current rating of 1 A and a voltage capacity of 300 VAC, it ensures reliable power transmission. This female connector, with two rows and a pitch of 1.27 mm (.05 in), offers seamless PCB connectivity. Its surface mount termination method and gold contact plating guarantee secure and durable contact points. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for demanding environments. The hairpin contact type and straight orientation, with 68 positions and a tail length of 2.54 mm (.1 in), facilitate easy and precise connections. Measuring at .61 inches in height and 9.4 mm (.37 in) in width, it is compact yet efficient. With matte tin termination plating, it ensures corrosion resistance and longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for various electronic devices.