ABB34DHFR

Heilind Number:SULABB34DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHFR

Detailed Description

Introducing the ABB34DHFR, a high-performance PCB connector designed for reliability in demanding environments. With a contact material of Beryllium Copper and gold plating, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 68 positions, it offers ample connectivity options. The surface mount termination method and metal board lock mount type guarantee secure attachment. Operating flawlessly at temperatures ranging from -65 to 150 °C, and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation facilitate easy and efficient connections. The matte tin termination plating adds to its robustness. Perfect for board-to-board and card edge connections, the ABB34DHFR is a reliable choice for your electronic assemblies.