ABB34DHFT

Heilind Number:SULABB34DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHFT

Detailed Description

Introducing the high-performance ABB34DHFT, a female board-to-board PCB connector designed for reliability and precision in electronic applications. Featuring a rugged threaded mount type, this connector ensures secure attachment. With two rows and 68 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and straight orientation facilitate easy insertion and removal. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The matte tin termination plating adds durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ABB34DHFT for seamless and reliable board-to-board connections in your electronic projects.