ABB34DHHD

Heilind Number:SULABB34DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHHD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHHD

Detailed Description

The ABB34DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it offers safe and efficient power transmission. The female gender and hairpin contact type make it suitable for various electronic devices. With two rows and 68 positions, it allows for multiple connections. The Thru Hole mount type with a clearance hole design simplifies installation. Gold contact plating and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of only 15.49mm and width of 9.4mm, makes it versatile for PCB designs. In conclusion, the ABB34DHHD is a reliable and high-quality connector, essential for efficient electronic interconnectivity.