| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB34DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB34DHHN |
ABB34DHHN
| Heilind Number: | SULABB34DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB34DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB34DHHN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 68 gold-plated hairpin contacts, ensuring reliable signal transmission. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient conductivity. With a pitch of 1.27mm and voltage rating of 300 VAC, this connector is suitable for a wide range of electronic systems. The straight orientation and no mounting requirement make it easy to integrate into your PCB assembly. Operating within a wide temperature range of -65 to 150°C, it is ideal for demanding environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installations. Trust the ABB34DHHN for seamless connectivity in your next project.

