ABB34DHHR

Heilind Number:SULABB34DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHHR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHHR

Detailed Description

Introducing SKU ABB34DHHR, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. The Hairpin contact type and Metal Board Lock mount type provide secure and stable connections. Perfect for industrial and electronic devices, this connector has a voltage rating of 300 VAC and operating temperature range of -65 to 150 °C. With 68 positions in 2 rows and a pitch of 1.27 mm, it allows for efficient signal transmission. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust in the quality and performance of this connector for your connectivity needs.