ABB34DHLN

Heilind Number:SULABB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHLN

Detailed Description

Introducing the ABB34DHLN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. This connector features 68 gold-plated hairpin contacts made of PPS and Beryllium Copper, ensuring optimal conductivity and durability. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers precise and secure connections. The straight orientation and no-mounting design make installation easy, while the -65 to 150 °C operating temperature range guarantees functionality in extreme conditions. Measuring at a compact .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained applications. The matte tin termination plating enhances solderability for efficient assembly. Trust the ABB34DHLN for high-reliability connectivity in your electronic systems.