ABB34DHLR

Heilind Number:SULABB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHLR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHLR

Detailed Description

ABB34DHLR features a robust design suited for high-reliability applications, boasting PPS and Beryllium Copper construction. With a 1A amperage rating and 300VAC voltage capacity, it ensures efficient power transmission. The connector, designed for female gender, offers two rows of hairpin contacts plated with gold for optimal conductivity. Its straight orientation and 68 positions make it ideal for secure board-to-board connections. The termination method, through-hole with matte tin plating, guarantees stability. Operating in a wide temperature range from -65 to 150°C, this component is highly durable. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for seamless integration into PCBs. Suitable for demanding environments, this connector is a reliable choice for aerospace, defense, and other hi-rel industries.