ABB34DHND

Heilind Number:SULABB34DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHND
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHND

Detailed Description

Introducing our ABB34DHND Board To Board PCB Connector, featuring a robust construction with PPS and Beryllium Copper materials for enhanced durability. Designed for high-performance applications, this connector boasts a 1A amperage rating and can handle voltage up to 300VAC, making it ideal for power transmission. With a female gender and Hairpin contact type, it ensures secure and reliable connections. The Thru Hole termination method and Clearance Hole mount type facilitate easy installation. With 68 positions spread across 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances longevity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. Elevate your electronic systems with the ABB34DHND connector.