ABB34DHNR

Heilind Number:SULABB34DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHNR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHNR

Detailed Description

The ABB34DHNR is a high-performance connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures durability and reliability. With a 1A amperage rating, this female connector features two rows and a Metal Board Lock mount type for secure attachment. The termination method is Through Hole, and the contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it is suitable for various electronic systems. The Hairpin contact type and straight orientation make for efficient connections. With 68 positions and a tail length of 3.18mm (.125in), it offers versatility in PCB assembly. Operating in temperatures ranging from -65 to 150°C, this connector is reliable even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures long-term performance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No, the ABB34DHNR is a top choice for high-quality interconnect solutions.