ABB34DHRD

Heilind Number:SULABB34DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHRD

Detailed Description

Introducing the ABB34DHRD, a high-performance board to board PCB connector designed for precision connectivity. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transfer even in demanding environments. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The female gender, dual rows, and Hairpin contact type offer versatility in applications. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent power requirements. The connector's straddle orientation and clearance hole mount type facilitate easy installation. With 68 positions and a pitch of 1.27 mm, it allows for high-density board connections. Suitable for a wide range of industries, including aerospace and telecommunications, the ABB34DHRD is a top choice for professionals seeking quality and performance in their PCB assemblies.