ABB34DHRN

Heilind Number:SULABB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHRN

Detailed Description

Introducing SKU ABB34DHRN, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. Featuring two rows for enhanced versatility, it boasts a contact material of Beryllium Copper with Gold plating, guaranteeing durability and conductivity. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, it meets stringent electronic requirements. The Hairpin contact type and Straddle orientation further enhance its functionality. With 68 positions and a tail length of 4.06mm (.16in), this connector accommodates complex circuitry with ease. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Its compact design, with dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, offers efficient PCB integration. The termination plating of Matte Tin ensures reliable performance. Ideal for demanding environments, this connector is a vital component for advanced electronic systems.