ABB34DHRT

Heilind Number:SULABB34DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DHRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DHRT

Detailed Description

Introducing our High-Performance PCB Connector, SKU ABB34DHRT. Crafted from durable PPS and precision-engineered Beryllium Copper, this female connector boasts unparalleled reliability in electrical connections. With a pitch of 1.27mm and 68 positions spread across 2 rows, it offers seamless integration into your PCB layout. The threaded mount and card extender termination method ensure secure attachment, while the gold-plated contacts guarantee optimal conductivity. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is perfect for demanding applications. Its hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet robust. Matte Tin termination plating adds to its durability. Whether in aerospace, telecommunications, or industrial settings, our ABB34DHRT connector delivers exceptional quality and peace of mind.