ABB34DYFD

Heilind Number:SULABB34DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYFD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYFD

Detailed Description

Introducing the ABB34DYFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent safety and performance standards. The two rows of contacts, each with 68 positions, offer ample connectivity options. The surface mount termination method and cantilever contact type provide secure and efficient installation. Gold contact plating guarantees excellent signal transmission, while matte tin termination plating enhances durability. With an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. The straight orientation, along with a tail length of 2.54mm, facilitates easy integration into PCB layouts. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Ideal for use in hi-rel environments, the ABB34DYFD is the perfect choice for mission-critical systems.