| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB34DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB34DYFN |
ABB34DYFN
| Heilind Number: | SULABB34DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB34DYFN |
| ECAD Model: |
Specifications
Detailed Description
This PPS and Beryllium Copper female connector, SKU ABB34DYFN, features a 2-row design with a pitch of 1.27mm (0.05 inches) and a total of 68 positions, making it ideal for high-density PCB applications. With a straight orientation and surface mount termination method, it offers easy installation. The contact material is Beryllium Copper, with gold plating ensuring reliable conductivity. Operating at voltages up to 300VAC and a temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The matte tin termination plating adds durability. At 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board and card edge connections. Whether for industrial or commercial use, the ABB34DYFN guarantees secure and high-performance connectivity.

