ABB34DYFR

Heilind Number:SULABB34DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYFR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYFR

Detailed Description

The ABB34DYFR is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, this female connector is suitable for a wide range of electronic devices. Its two rows of 68 positions, along with a pitch of 1.27mm, allow for efficient signal transmission. The cantilever contact type and gold plating guarantee optimal conductivity. The connector's surface mount termination method and metal board lock mount type provide secure attachment to PCBs. With an operating temperature range of -65 to 150°C, it offers excellent performance in extreme conditions. The compact design, with dimensions of .61in height and 9.4mm width, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the ABB34DYFR ensures dependable and durable connectivity.