ABB34DYFT

Heilind Number:SULABB34DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYFT

Detailed Description

Introducing the ABB34DYFT, a high-performance PCB connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in demanding environments. With a current rating of 1A and a voltage tolerance of 300VAC, it offers robust power transmission capabilities. The female gender and two rows of contacts make it versatile for various circuit configurations. Its threaded mount and surface termination method provide secure and stable installation on PCBs. The contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. With 68 positions in a straight orientation and a pitch of 1.27mm, it enables precise and seamless connections. The matte tin termination plating ensures durability and longevity. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The ABB34DYFT is the perfect choice for board-to-board and card edge connections, meeting the highest standards of quality and reliability.