ABB34DYHD

Heilind Number:SULABB34DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYHD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYHD

Detailed Description

Enhance your electronic connections with the PPS & BERYLLIUM COPPER Board To Board PCB Connector, featuring a durable construction for reliable performance. With a 1 A amperage capacity and 300 VAC voltage rating, this connector is suitable for various applications. The female connector, with two rows of 68 positions, offers versatility in connectivity. Utilizing a Clearance Hole mount type and Thru Hole termination method, installation is convenient and secure. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. The Cantilever contact type and straight orientation further enhance its functionality. With a tail length of 3.18 mm and compact dimensions of .37 x .61 inches, it is space-efficient. The termination plating is Matte Tin, adding to its durability. Whether used in hi-rel systems or standard applications, the ABB34DYHD connector delivers high performance. Elevate your PCB connections with this top-of-the-line component.