ABB34DYHN

Heilind Number:SULABB34DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYHN

Detailed Description

Introducing the ABB34DYHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Its female gender, two rows, and cantilever contact type make it ideal for female-female connections. With 68 positions spaced at 1.27mm pitch, it offers efficient signal routing. The termination method of thru hole mounting with gold-plated Beryllium Copper contacts guarantees reliable and durable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures soldering ease. Trust the ABB34DYHN for seamless board-to-board interconnectivity in your electronic designs.