ABB34DYHR

Heilind Number:SULABB34DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYHR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYHR

Detailed Description

Introducing the ABB34DYHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 68 female contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission. The contact plating of gold and termination plating of Matte Tin guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for a wide range of environments. The cantilever contact type and metal board lock mount provide secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether used in aerospace, telecommunications, or industrial equipment, the ABB34DYHR delivers uncompromising performance.