ABB34DYHT

Heilind Number:SULABB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DYHT

Detailed Description

Introducing the ABB34DYHT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female connectors with a threaded mount type and through-hole termination method, this connector ensures secure attachment to PCBs. With 68 cantilever contact positions made of durable beryllium copper and plated with gold, it guarantees excellent conductivity and corrosion resistance, suitable for demanding industrial applications. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it offers reliable performance even in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With a pitch of 1.27mm and a tail length of 3.18mm, it provides precise and stable connections. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the ABB34DYHT is the ideal solution for your PCB connectivity needs.