ABB34DYRD

Heilind Number:SULABB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DYRD

Detailed Description

Introducing the ABB34DYRD, a high-performance Board to Board PCB Connector designed with precision and reliability in mind. With a pitch of 1.27mm (.05 in) and featuring two rows for enhanced connectivity, this connector is perfect for demanding applications. The PPS & Beryllium Copper construction ensures durability and excellent electrical conductivity, while the gold-plated Cantilever contacts guarantee optimal signal transmission. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 150 °C, it's suitable for a wide range of environments. The clearance hole mount type and card extender termination method make installation easy and secure. With 68 positions and a tail length of 4.45mm (.175 in), it offers ample connectivity options. The matte tin termination plating adds an extra layer of protection against corrosion. Whether you're working on industrial machinery, telecommunications systems, or aerospace technology, the ABB34DYRD is the connector of choice for professionals who demand nothing but the best.