Introducing the ABB34DYRN, a cutting-edge PCB connector designed for high-reliability applications. This female connector features two rows with a total of 68 positions, allowing for versatile connectivity. With a pitch of 1.27mm and a contact type of Cantilever, it ensures secure and efficient data transmission. The contact material, Beryllium Copper, paired with gold plating, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its termination method through a Card Extender and termination plating of Matte Tin further enhance its durability. With a voltage rating of 300 VAC and an amperage of 1A, it meets stringent performance standards. Compact in design, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for board-to-board and card edge connections, the ABB34DYRN is the ultimate solution for demanding electronic systems.