ABB34DYRQ

Heilind Number:SULABB34DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULABB34DYRQ

Detailed Description

Introducing the ABB34DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows and 68 positions, offers ample connectivity options. Its straddle mount design and card extender termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Additionally, its compact dimensions (9.4mm width, 15.49mm height) and matte tin termination plating ensure compatibility with standard PCB layouts. Trust the ABB34DYRQ for robust and efficient board-to-board connections.