ABB34DYRT

Heilind Number:SULABB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB34DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB34DYRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB34DYRT

Detailed Description

Introducing the ABB34DYRT, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of electronic systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a Cantilever contact type with gold plating, it guarantees low contact resistance and high signal integrity. With 68 positions and a pitch of 1.27mm, it offers ample connectivity options for your PCB layout. The connector's operating temperature range of -65 to 150°C and matte tin termination plating ensure durability and long-term performance. Whether in aerospace, defense, or other industries, the ABB34DYRT is the perfect choice for your board-to-board and card edge connection needs.