ABB35DHAD

Heilind Number:SULABB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHAD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHAD

Detailed Description

The ABB35DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in tough environments. With a voltage rating of 300 VAC and an amperage of 1 A, it meets the needs of power and signal transmission. The gold-plated contacts and Thru Hole termination method guarantee excellent conductivity and durability. This female connector, with two rows of Hairpin contacts, offers 70 positions on a 1.27mm pitch. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for industrial and harsh environments. The connector's compact size, with a height of .915in and width of 9.4mm, ensures efficient PCB space utilization. Whether in aerospace, defense, or industrial electronics, the ABB35DHAD is a reliable solution for high-reliability connectivity.