ABB35DHAR

Heilind Number:SULABB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULABB35DHAR

Detailed Description

Introducing the ABB35DHAR, a high-performance connector designed for robust board-to-board PCB and card edge connectivity. Engineered with precision, this female connector features two rows of Hairpin contacts made of durable Beryllium Copper with Gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 1.27 mm (.05 in) and 70 positions, it offers versatile connectivity options. The Metal Board Lock mount type and Thru Hole termination method provide secure attachment to PCBs. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its compact design, with dimensions of .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, allows for efficient PCB layout. Trust in the ABB35DHAR for high-reliability connectivity solutions in your projects.