ABB35DHAS

Heilind Number:SULABB35DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHAS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHAS

Detailed Description

This PPS & Beryllium Copper Female Connector, featuring two rows with a side hole mount type and thru-hole termination method, is a high-quality component designed for reliable board-to-board PCB connectivity. With a pitch of 1.27mm (.05in) and gold contact plating, it ensures efficient signal transmission at up to 300VAC. The contact material of Beryllium Copper, known for its durability and conductivity, paired with the hairpin contact type, guarantees a secure and stable connection. Perfect for applications requiring a right-angle orientation, it offers 70 positions and a tail length of 2.54mm (.1in). With an operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it space-efficient on the PCB. The termination plating of Matte Tin adds to its longevity. ABB35DHAS is the ideal choice for demanding electronic systems where performance and durability are paramount.