ABB35DHAT

Heilind Number:SULABB35DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHAT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHAT

Detailed Description

Introducing the ABB35DHAT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connections. The termination method is through-hole, guaranteeing easy installation. With contact material of Beryllium Copper and gold plating, it delivers efficient signal transmission. The 1.27mm pitch and hairpin contact type accommodate intricate PCB layouts. Operating at 300VAC and withstanding temperatures from -65 to 150°C, it is suitable for a wide range of environments. With 70 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet highly functional. The termination plating of matte tin ensures reliability. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is ideal for various electronic applications requiring precision and performance.