ABB35DHBD

Heilind Number:SULABB35DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHBD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHBD

Detailed Description

ABB35DHBD - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is a reliable solution for demanding applications. With a compact design and a pitch of 1.27mm, it offers precise connectivity in tight spaces. The two rows of female connectors, each with 70 positions, ensure ample connectivity options. Contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. The hairpin contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for various environments. Its clearance hole mount and thru-hole termination method facilitate easy installation. With a connector height of .915 inches and a width of 9.4mm, it provides a sturdy and secure connection. Matte tin termination plating adds to its durability. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a top choice for high-reliability applications.