ABB35DHBN

Heilind Number:SULABB35DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHBN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHBN

Detailed Description

Introducing the ABB35DHBN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The two rows of female connectors offer ample connectivity options, while the gold-plated Hairpin contacts guarantee optimal signal transmission. With a pitch of 1.27mm and right-angle orientation, it's perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its matte tin termination plating and no mounting requirement make installation hassle-free. Whether for industrial machinery or aerospace systems, the ABB35DHBN delivers exceptional performance in critical board-to-board connections.