ABB35DHBR

Heilind Number:SULABB35DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHBR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHBR

Detailed Description

This high-performance board-to-board PCB connector, ABB35DHBR, features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a 1A amperage rating and 300VAC voltage, it offers efficient power transmission. The female connector has two rows with a pitch of 1.27mm (.05in) and 70 gold-plated Hairpin contacts, ideal for secure and low-resistance connections. Its right-angle orientation and Metal Board Lock mount type facilitate easy installation on PCBs. Termination is through-hole with Matte Tin plating, suitable for soldering. Operating in a wide temperature range from -65 to 150°C, this connector is designed for performance in harsh environments. Measuring .915in in height and 9.4mm in width, it provides a compact yet sturdy solution for connectivity in aerospace, defense, and industrial applications. ABB35DHBR is a reliable choice for high-speed data transmission and power delivery in mission-critical systems.