ABB35DHBS

Heilind Number:SULABB35DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHBS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHBS

Detailed Description

Introducing the ABB35DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and right-angle orientation offers versatile installation options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts provide secure and low-resistance connections. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65°C to 150°C. With 70 positions and a compact design, it is ideal for space-constrained PCB layouts. Trust the ABB35DHBS for high-speed data transfer and signal integrity in aerospace, defense, and industrial applications.