ABB35DHBT

Heilind Number:SULABB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHBT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHBT

Detailed Description

The ABB35DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. This female connector has two rows with a threaded mount type and through-hole termination method, making it easy to install securely. The Hairpin contact type and right-angle orientation further enhance its versatility. With 70 positions and a voltage rating of 300 VAC, it can handle complex connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in diverse industries. The connector's compact design, with a height of .915 inches and a width of 9.4 mm, allows for efficient PCB layout. Matte Tin termination plating ensures durability. Whether in aerospace, telecommunications, or industrial applications, the ABB35DHBT guarantees high reliability and performance.