ABB35DHFD

Heilind Number:SULABB35DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHFD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHFD

Detailed Description

Introducing the ABB35DHFD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 70 female contacts, this connector ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, it guarantees exceptional durability and conductivity. The contact material is gold-plated for optimal signal transmission, while the surface mount termination method and clearance hole mount type facilitate easy installation. With a pitch of 1.27mm and voltage rating of 300VAC, this connector is suitable for a wide range of electronic devices. Its straight orientation and hairpin contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is perfect for demanding environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ABB35DHFD for seamless and high-speed connectivity in your electronic systems.