ABB35DHFN

Heilind Number:SULABB35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHFN

Detailed Description

Introducing the ABB35DHFN, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1 A and a voltage capacity of 300 VAC, it guarantees efficient power transmission. The female gender, Hairpin contact type, and surface mount termination method offer easy and secure installation. Boasting two rows with 70 positions, it accommodates multiple connections with precision. The gold-plated contacts and matte tin termination plating enhance conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves valuable space on PCBs. Trust the ABB35DHFN for seamless board-to-board or card edge connections in your electronic designs.