ABB35DHFR

Heilind Number:SULABB35DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHFR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHFR

Detailed Description

Introducing the ABB35DHFR, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic assemblies. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers exceptional durability and conductivity. With two rows of contacts in a surface mount configuration, it ensures efficient signal transmission. The gold-plated Beryllium Copper contacts provide superior corrosion resistance and conductivity, making it ideal for high-speed and high-frequency applications. With a pitch of 1.27mm and 70 positions, it allows for dense and compact PCB layouts. Operating at a voltage of 300 VAC and a temperature range of -65 to 150 °C, it guarantees performance in harsh environments. The straight orientation and metal board lock mount type facilitate easy and secure installation. Measuring .61 inches in height and 9.4mm in width, it offers a space-saving solution without compromising on functionality. With matte tin termination plating for added durability, the ABB35DHFR is the perfect choice for demanding industrial and commercial applications.