ABB35DHFT

Heilind Number:SULABB35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHFT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHFT

Detailed Description

Introducing the ABB35DHFT, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and threaded mount type for secure installation, it offers reliable performance in industrial applications. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 1.27mm and 70 positions, it allows for efficient data transfer. Its straight orientation and hairpin contact type further enhance usability. Operating at a voltage of 300 VAC and temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. With a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. The termination method is surface mount with matte tin plating, ensuring secure and stable connections. Ideal for hi-rel applications, the ABB35DHFT is a reliable choice for your PCB connectivity needs.