ABB35DHHN

Heilind Number:SULABB35DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHHN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHHN

Detailed Description

Introducing ABB35DHHN, a high-performance connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a 1 A amperage rating and 300 VAC voltage capacity, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for optimal signal transfer, offer 70 positions with a 1.27 mm pitch. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. Its straight orientation and no mounting requirement make installation easy. The matte tin termination ensures secure soldering to the PCB. Measuring at .61 inches in height and 9.4 mm in width, it fits compactly on the board. Certified for high reliability, this connector is perfect for board-to-board and card edge connections in various electronic devices. Upgrade your connectivity solutions with the ABB35DHHN.