ABB35DHHR

Heilind Number:SULABB35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHHR

Detailed Description

Introducing the ABB35DHHR, a high-performance board-to-board PCB connector designed for critical applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a 1A amperage rating and 300VAC voltage rating, it meets the demands of power-intensive systems. The female gender, two rows, and hairpin contact type facilitate seamless connectivity. Gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Its straight orientation, 70 positions, and 1.27mm pitch provide versatility in PCB designs. The metal board lock mount type and .61-inch connector height ensure secure attachment. Compact yet efficient, the ABB35DHHR is a vital component in aerospace, defense, and industrial electronics.