ABB35DHLD

Heilind Number:SULABB35DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHLD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHLD

Detailed Description

Introducing the ABB35DHLD, a high-performance board-to-board connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage of 300VAC, it meets stringent power requirements. The gold-plated contacts guarantee reliable signal transmission, while the hairpin design offers secure connectivity. With 70 positions across two rows, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The compact size, with a height of just 15.49mm and a width of 9.4mm, saves valuable board space. Matte tin termination plating enhances solderability. Perfect for high-reliability applications, this connector is a crucial component in demanding electronic systems.