ABB35DHLN

Heilind Number:SULABB35DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHLN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHLN

Detailed Description

Introducing the ABB35DHLN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows of hairpin contacts made of durable beryllium copper with gold plating, ensuring optimal conductivity and longevity. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for various applications. The straight orientation and no-mounting design make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. With 70 positions and a tail length of 4.06mm, it offers ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet effective. Trust the ABB35DHLN for superior performance in your electronic designs.