ABB35DHLR

Heilind Number:SULABB35DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHLR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHLR

Detailed Description

Introducing the ABB35DHLR, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity. With two rows and a Metal Board Lock mount type, it offers secure attachment to PCBs. The Thru Hole termination method guarantees reliable soldering. Contact pins made of Beryllium Copper with Gold plating ensure excellent signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it's suitable for various electronic systems. The Hairpin contact type and straight orientation facilitate easy mating. With 70 positions and a tail length of 4.06mm, it allows for multiple connections. Operating within a wide temperature range of -65 to 150°C, it's ideal for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. The Matte Tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ABB35DHLR is a reliable choice for your connectivity needs.