ABB35DHND

Heilind Number:SULABB35DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHND
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHND

Detailed Description

Introducing the ABB35DHND, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure mating. The 1.27mm pitch and 70 positions allow for versatile board-to-board connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's clearance hole mount and thru-hole termination method facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained designs. With matte tin termination plating ensuring durability, this connector is ideal for hi-rel applications in industries like aerospace and telecommunications. Trust the ABB35DHND for efficient and dependable PCB connectivity.