ABB35DHNN

Heilind Number:SULABB35DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHNN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHNN

Detailed Description

ABB35DHNN presents a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliable signal transmission. With a current rating of 1 A and voltage tolerance up to 300 VAC, it meets stringent operational requirements. The connector, with two rows and 70 positions, offers ample connectivity. Utilizing gold-plated Beryllium Copper contacts with hairpin design, it guarantees low contact resistance and superior conductivity. Its straight orientation and no-mounting requirement simplify installation. Operating flawlessly in a wide temperature range from -65 to 150 °C, it's ideal for demanding environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, ensures space efficiency. Tailored for hi-rel applications, it features matte tin termination plating for enhanced durability. Perfect for aerospace, defense, and industrial electronics, this connector guarantees optimal performance and longevity.