ABB35DHNR

Heilind Number:SULABB35DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB35DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB35DHNR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB35DHNR

Detailed Description

Introducing the ABB35DHNR, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With a 1A amperage rating and 300VAC voltage capability, it is suitable for power and signal transmission. The connector, with two rows and a pitch of 1.27mm, accommodates 70 positions for versatile connectivity. Its thru-hole mount type with metal board lock ensures secure attachment. The Beryllium Copper contacts with gold plating offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ABB35DHNR for your board-to-board or card edge connection needs, delivering high reliability without compromising performance.